IntelEPF10K30AQI208-3NFPGA
FPGA FLEX 10KA Family 30K Gates 1728 Cells 125MHz 0.3um Technology 3.3V 208-Pin PQFP
Compliant | |
3A991d.1. | |
Obsolete | |
EPF10K30AQI208-3N | |
SVHC | Yes |
Automotive | No |
PPAP | No |
FLEX 10KA | |
147 | |
0.3um | |
3.3 | |
1728 | |
69000 | |
SRAM | |
12 | |
6 | |
30000 | |
1728 | |
6 | |
No | |
Yes | |
Yes | |
No | |
125 | |
3 | |
3 | |
3.6 | |
3.3|5 | |
-40 | |
85 | |
Industrial | |
FLEX | |
Mounting | Surface Mount |
Package Height | 3.4 mm |
Package Width | 28 mm |
Package Length | 28 mm |
PCB changed | 208 |
Standard Package Name | QFP |
Supplier Package | PQFP |
208 | |
Lead Shape | Gull-wing |