IntelEPM3064ATC100-7NCPLD
CPLD MAX® 3000A Family 1.25K Gates 64 Macro Cells 135.1MHz 3.3V 100-Pin TQFP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 14 mm |
Package Length | 14 mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |