IntelEPM3256ATC144-10NCPLD
CPLD MAX® 3000A Family 5K Gates 256 Macro Cells 95.2MHz 3.3V 144-Pin TQFP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 20 |
Package Length | 20 |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | TQFP |
144 | |
Lead Shape | Gull-wing |
EDA / CAD Models |