IntelEPM570F100C5NCPLD
CPLD MAX® II Family 440 Macro Cells 201.1MHz 0.18um Technology 3.3V 100-Pin TFBGA Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 11 mm |
Package Length | 11 mm |
PCB changed | 100 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
100 | |
Lead Shape | Ball |
EDA / CAD Models |