Lattice SemiconductorEPM7032LC44-15TCPLD
CPLD MAX® 7000 Family 600 Gates 32 Macro Cells 76.9MHz 5V 44-Pin PLCC Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.55 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.81 |
Package Width | 16.59 |
Package Length | 16.59 |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |