Reduced Price
IntelEPM7160ELI84-20CPLD
CPLD MAX® 7000 Family 3.2K Gates 160 Macro Cells 62.5MHz 5V 84-Pin PLCC Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
MAX® 7000 | |
EEPROM | |
10 | |
2 | |
160 | |
32 | |
3200 | |
No | |
64 | |
Yes | |
Yes | |
Yes | |
83.33 | |
12 | |
20 | |
20 | |
Yes | |
4.5 | |
5.5 | |
5 | |
3.3|5 | |
-40 | |
85 | |
Industrial | |
Tube | |
MAX | |
Mounting | Surface Mount |
Package Height | 3.81 mm |
Package Width | 29.31 mm |
Package Length | 29.31 mm |
PCB changed | 84 |
Standard Package Name | LCC |
Supplier Package | PLCC |
84 | |
Lead Shape | J-Lead |
EDA / CAD Models |