IntelEPM7160EQC100-10CPLD
CPLD MAX® 7000 Family 3.2K Gates 160 Macro Cells 100MHz 5V 100-Pin PQFP Tray
Not Compliant | |
EAR99 | |
Obsolete | |
EPM7160EQC100-10 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.7 mm |
Package Width | 14 mm |
Package Length | 20 mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | PQFP |
100 | |
Lead Shape | Gull-wing |