IntelEPM7256AEFC100-5CPLD
CPLD MAX® 7000A Family 5K Gates 256 Macro Cells 172.4MHz 3.3V 100-Pin FBGA Tray
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1(Max) mm |
Package Width | 11 mm |
Package Length | 11 mm |
PCB changed | 100 |
Standard Package Name | BGA |
Supplier Package | FBGA |
100 | |
Lead Shape | Ball |