IntelEPM7256SRC208-7CPLD
CPLD MAX® 7000S Family 5K Gates 256 Macro Cells 128.2MHz CMOS Technology 5V 208-Pin RQFP Tray
Not Compliant | |
3A991d.2. | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
MAX® 7000S | |
EEPROM | |
16 | |
2 | |
256 | |
32 | |
5000 | |
No | |
164 | |
Yes | |
Yes | |
Yes | |
166.7 | |
4.7 | |
7.5 | |
7 | |
Yes | |
4.75 | |
5.25 | |
5 | |
3.3|5 | |
0 | |
70 | |
Commercial | |
Tray | |
MAX | |
Mounting | Surface Mount |
Package Height | 3.4 |
Package Width | 28 |
Package Length | 28 |
PCB changed | 208 |
Standard Package Name | QFP |
Supplier Package | RQFP |
208 | |
Lead Shape | Gull-wing |
EDA / CAD Models |