IntelEPM7512BTC144-5CPLD
CPLD MAX® 7000B Family 10K Gates 512 Macro Cells 163.9MHz 2.5V 144-Pin TQFP Tray
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 20 mm |
Package Length | 20 mm |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | TQFP |
144 | |
Lead Shape | Gull-wing |