Mean Well EnterprisesEPP-300-12
AC/DC Power Supply Single-OUT 12V 16.67(Convection)A/25(Forced Air)A 300W Medical 15-Pin
Compliant | |
EAR99 | |
NRND | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
12 | |
16.67(Convection)|25(Forced Air) | |
300 | |
90 | |
110|230 | |
264 | |
127 | |
370 | |
3000VAC | |
0.5% | |
1% | |
3.5(Typ) | |
47 to 63 | |
±3 | |
90(Typ) | |
No | |
JST RCY Male | |
Screw Terminal Block | |
Yes | |
120mV(Max) | |
No | |
-30 | |
70 | |
370 | |
Mounting | Screw |
Package Height | 35 |
Package Width | 76.2 |
Package Length | 127 |
PCB changed | 15 |
15 |
Ensure optimal performance of your electronic device with the use of this EPP-300-12 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 12 V and maximum output power of 200 W. This part's single output can handle a current up to 16.67 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.