Bel Power Solutions EQ2660-9RG Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 110VIN 2-OUT 24V/24V 5.1A/5.1A 132W 15-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
2 | |
66 | |
110 | |
150 | |
24 | |
5.1 | |
132 | |
2100VDC | |
DC/DC | |
0.5 | |
200 | |
Yes | |
400mV(Typ)|500mV(Typ) | |
89(Typ) | |
Negative | |
-40 | |
71 | |
Extended | |
Fixed | |
500 | |
Mounting | Chassis |
Package Height | 19.8 |
Package Width | 111 |
Package Length | 164 |
PCB changed | 15 |
15 |
