50% Off

PanasonicERA-2AED121XEnsamble fijo de resistor en una sola superficie

Res Thin Film 0402 120 Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERA-2AED121X fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This durable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 120 Ohm. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 0.5%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

A datasheet is only available for this product at this time.