50% Off
PanasonicERA-3AEB8450VEnsamble fijo de resistor en una sola superficie
Res Thin Film 0603 845 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Use this ERA-3AEB8450V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 845 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.
EDA / CAD Models |