50% Off
PanasonicERA-3AEB620VEnsamble fijo de resistor en una sola superficie
Res Thin Film 0603 62 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
62 | |
0.1% | |
75 | |
No | |
0.1 (1/10) | |
Thin Film | |
-55 | |
155 | |
±25 | |
85 to 155 | |
High Accuracy|High Reliability | |
No | |
No | |
No | |
0603 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0603 | |
N/R | |
1.6 | |
0.8 | |
0.45 | |
0.002 | |
N/R | |
Surface Mount |
This is a ERA-3AEB620V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 62 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C.
EDA / CAD Models |