PanasonicERA3AEB8661VEnsamble fijo de resistor en una sola superficie

Res Thin Film 0603 8.66K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERA3AEB8661V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 8.66K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes thin film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C.

Total en Stock: 17,620 piezas

Regional Inventory: 2,620

    Total$104.80Price for 2620

    2,620 en existencias: Se puede enviar hoy

    • Service Fee  $7.00

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2027+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      2620
      Maximum Of:
      2620
      Country Of origin:
      Japón
         
      • Price: $0.04
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2027+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Japón
      • In Stock: 2,620 piezas
      • Price: $0.04
    • (5000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2329+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      Japón
      • In Stock: 15,000 piezas
      • Price: $0.1089