PanasonicERG2SJ241AResistor sujeto a orificio pasante simple
Res Metal Oxide Film 240 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.90 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
240 | |
5% | |
350 | |
2 | |
Metal Oxide Film | |
-55 | |
235 | |
±350 | |
70 to 235 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Cylindrical | |
4 | |
12 | |
0.66 | |
0.8 | |
30 | |
Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this ERG-2SJ241A fixed single through-hole resistor from Panasonic will get the job done. This product has a resistance value of 240 Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±350 ppm/°C. This part has an operating temperature of -55 to 200 °C. This product is 12 mm long. The ERG-2SJ241A part has an axial termination style. This device utilizes metal oxide technology. It has a tolerance of 5%.