PanasonicERG2SJ681Resistor sujeto a orificio pasante simple
Res Metal Oxide Film 680 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Do your through-hole printed circuit specifications require some resistance between components? Panasonic can offer you a cost-effective solution with their ERG-2SJ681 fixed single through-hole resistor. This dependable part has a power rating of 2 W. This product has a resistance value of 680 Ohm. Its temperature coefficient is ±350 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This part has an operating temperature of -55 to 200 °C. This product is 12 mm long. The ERG-2SJ681 part has an axial termination style. This device is made with metal oxide technology.
EDA / CAD Models |