PanasonicERG2SJ682Resistor sujeto a orificio pasante simple
Res Metal Oxide Film 6.8K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Looking for a low-cost resistor to add to your printed circuit design? The ERG-2SJ682 fixed single through-hole resistor from Panasonic is for you! This product has a resistance value of 6.8K Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±350 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12 mm long. The ERG-2SJ682 part has an axial termination style. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. This device is made with metal oxide technology.
EDA / CAD Models |