PanasonicERG2SJ753AResistor sujeto a orificio pasante simple
Res Metal Oxide Film 75K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
If you are looking for a cost-effective, easy to solder resistor, the ERG-2SJ753A fixed single through-hole resistor from Panasonic is the component for you. This dependable part has a power rating of 2 W. This product has a resistance value of 75K Ohm. Its temperature coefficient is ±350 ppm/°C. It has a tolerance of 5%. This product is 12 mm long. The ERG-2SJ753A part has an axial termination style. This device is made with metal oxide technology. This part has an operating temperature of -55 to 200 °C.