PanasonicERJ2RKF1212XEnsamble fijo de resistor en una sola superficie

Res Thick Film 0402 12.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-2RKF1212X fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 12.1K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device utilizes thick film technology.

50,000 piezas: Se puede enviar en 3 días

    Total$126.00Price for 30000

    • (10000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      26 semanas
      • In Stock: 50,000 piezas
      • Price: $0.0042