PanasonicERJ2RKF1303XEnsamble fijo de resistor en una sola superficie

Res Thick Film 0402 130K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-2RKF1303X fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 130K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

60,000 piezas: Se puede enviar en 3 días

    Total$76.00Price for 20000

    • (10000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2248+
      Manufacturer Lead Time:
      26 semanas
      Country Of origin:
      China
      • In Stock: 60,000 piezas
      • Price: $0.0038