50% Off

PanasonicERJ3EKF43R2VEnsamble fijo de resistor en una sola superficie

Res Thick Film 0603 43.2 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-3EKF43R2V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 43.2 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This device utilizes thick film technology.

Import TariffMay apply to this part

5,009 piezas: Se puede enviar hoy

    Total$0.00Price for 1

    • Service Fee  $7.00

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1737+
      Manufacturer Lead Time:
      20 semanas
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: $0.003
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1737+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      China
      • In Stock: 9 piezas
      • Price: $0.003
    • (5000)

      Se puede enviar hoy

      Increment:
      5000
      Ships from:
      Estados Unidos de América
      Date Code:
      2225+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      China
      • In Stock: 5,000 piezas
      • Price: $0.003