Reduced Price
PanasonicERJD1CJR039UEnsamble fijo de resistor en una sola superficie
Res Thick Film 1020 0.039 Ohm 5% 2W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |