Reduced Price
PanasonicERJD2CFR056VEnsamble fijo de resistor en una sola superficie
Res Thick Film 0612 0.056 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
Tape and Reel |
EDA / CAD Models |