50% Off
PanasonicERJ-S02F49R9XEnsamble fijo de resistor en una sola superficie
Res Thick Film 0402 49.9 Ohm 1% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
49.9 | |
1% | |
50 | |
No | |
0.1 (1/10) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
Yes | |
0402 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0402 | |
1 | |
0.5 | |
0.35 | |
0.0008 | |
Surface Mount |
Use this ERJ-S02F49R9X fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 49.9 Ohm. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology. It has a tolerance of 1%.
EDA / CAD Models |