50% Off
PanasonicERJ-T06J105VEnsamble fijo de resistor en una sola superficie
Res Thick Film 0805 1M Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
1M | |
5% | |
150 | |
No | |
0.25 (1/4) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2 | |
1.25 | |
0.6 | |
0.004 | |
±0.2 | |
±0.1 | |
±0.1 | |
Surface Mount |
Use this ERJ-T06J105V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 5 Ohm. This dependable part has a power rating of 22 W. It is reliable with a failure rate grade of -25 to 90. This device is made with sensor/actuator technology.
EDA / CAD Models |