50% Off
PanasonicERJ-XGNJ270YEnsamble fijo de resistor en una sola superficie
Res Thick Film 01005 27 Ohm 5% 0.031W(1/32W) ±300ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
27 | |
5% | |
15 | |
No | |
0.031 (1/32) | |
Thick Film | |
-55 | |
125 | |
±300 | |
70 to 125 | |
No | |
No | |
No | |
01005 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
01005 | |
0.4 | |
0.2 | |
0.13 | |
0.00004 | |
Surface Mount |
Use this ERJ-XGNJ270Y fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This dependable part has a power rating of 0.031 (1/32) W. This product has a resistance value of 27 Ohm. Its temperature coefficient is ±300 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This product is 0.4 mm long, 0.13 mm tall and 0.2 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology.
EDA / CAD Models |