PanasonicERJ2BWFR047XEnsamble fijo de resistor en una sola superficie

Res Thick Film 0402 0.047 Ohm 1% 0.25W(1/4W) 0ppm/°C to 300ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ-2BWFR047X fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 47m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±300 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C.

20,000 piezas: Se puede enviar hoy

    Total$671.00Price for 10000

    • (10000)

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2249+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Japón
      • In Stock: 20,000 piezas
      • Price: $0.0671