50% Off
PanasonicERJ-3RQF4R7VEnsamble fijo de resistor en una sola superficie
Res Thick Film 0603 4.7 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
4.7 | |
1% | |
Yes | |
0.1 (1/10) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
High Power|Low Resistance|Low TCR | |
No | |
No | |
No | |
0603 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0603 | |
1.6 | |
0.8 | |
0.45 | |
0.002 | |
±0.15 | |
+0.15|-0.05 | |
±0.1 | |
Surface Mount |
This is a ERJ-3RQF4R7V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 4.7 Ohm. This part has a power rating of 0.1 (1/10) W. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology.
EDA / CAD Models |