50% Off
PanasonicERJ-L08UF75MVEnsamble fijo de resistor en una sola superficie
Res Thick Film 1206 0.075 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
75m | |
1% | |
Yes | |
0.33 (1/3) | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
3.2 | |
1.6 | |
0.6 | |
0.01 | |
Surface Mount |
The ERJ-L08UF75MV fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.33 (1/3) W. This product has a resistance value of 75m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 1%. This device utilizes thick film technology.
EDA / CAD Models |