Artesyn Embedded PowerERM03H110Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 110VIN 1-OUT 24V 3.125A 75W 8-Pin Quarter-Brick
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
1 | |
66 | |
110 | |
160 | |
24 | |
3.125 | |
75 | |
3000VAC | |
DC/DC | |
320 | |
Yes | |
0.3% | |
0.2% | |
90 | |
-40 | |
85 | |
Fixed | |
Mounting | Through Hole |
Package Height | 12.7 |
Package Width | 36.8 |
Package Length | 57.9 |
PCB changed | 8 |
Supplier Package | Quarter-Brick |
8 |
Provide the ability to switch between voltages by using this step down ERM03H110 DC to DC converter and switching regulator module. It has a voltage of 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.