PanasonicERX1SJR56Resistor sujeto a orificio pasante simple

Res Metal Oxide Film 0.56 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Bulk

In addition to being very cost-effective, the ERX-1SJR56 fixed single through-hole resistor, developed by Panasonic, is very easy to solder onto any printed circuit board. This part has a power rating of 1 W. This product has a resistance value of 560m Ohm. Its temperature coefficient is ±350 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This device utilizes metal film technology. This part has an operating temperature of -55 to 200 °C. This product is 9 mm long. The ERX-1SJR56 part has an axial termination style.

A datasheet is only available for this product at this time.