PanasonicERX3SJ8R2AResistor sujeto a orificio pasante simple

Res Metal Oxide Film 8.2 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Automotive AEC-Q200

In addition to being very cost-effective, the ERX-3SJ8R2A fixed single through-hole resistor, developed by Panasonic, is very easy to solder onto any printed circuit board. This part has a power rating of 3 W. This product has a resistance value of 8.2 Ohm. Its temperature coefficient is ±300 ppm/°C. The ERX-3SJ8R2A part has an axial termination style. This product is 15 mm long. This device is made with metal film technology. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%.

A datasheet is only available for this product at this time.