PanasonicERZE10A471Varistor

Var MOV 300VAC/385VDC 4500A 470V Thru-Hole Radial Bulk

Have complete control of resistance in a voltage applied circuit by using this ERZ-E10A471 MOV developed by Panasonic. This device's clamping current is 50 A and clamping voltage is 775 V. Its maximum surge current is 4500 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15 mm tall and 6.8 mm deep with a diameter of 11.5 mm. Its capacitance value is 320pF. This varistor has a voltage of 470 V. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC. This device is made with metal oxide technology.

296 piezas: Se puede enviar hoy

    Total$0.10Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2209+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Indonesia
      • In Stock: 296 piezas
      • Price: $0.1026