PanasonicERZ-E14A471Varistor

Var MOV 300VAC/385VDC 10000A 470V Radial Bulk

Have complete control of resistance in a voltage applied circuit by using this ERZ-E14A471 MOV developed by Panasonic. This device's clamping current is 100 A and clamping voltage is 775 V. This part has a pitch of 10 mm. Its maximum surge current is 10000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 470 V. This product is 19.5 mm tall and 6.6 mm deep with a diameter of 16.5 mm. Its capacitance value is 750pF. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC. This device utilizes metal oxide technology.

214 piezas: Se puede enviar hoy

    Total$6.78Price for 14

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2229+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Indonesia
      • In Stock: 214 piezas
      • Price: $0.4841