Diodes IncorporatedES1JRectifiers
Diode Switching 600V 1A 2-Pin SMA Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Unknown |
Switching Diode | |
Single | |
Maximum DC Reverse Voltage (V) | 600 |
600 | |
1 | |
30 | |
1.3 | |
5 | |
35 | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 2.92(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |