Micro Commercial ComponentsESD12VD5-TPSupresores ESD
ESD Suppressor Diode TVS Uni-Dir 12V 25Vc 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Uni-Directional | |
1 | |
12 | |
25 | |
0.02 | |
200 | |
240 | |
55(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.65(Max) |
Package Width | 0.85(Max) |
Package Length | 1.3(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-523 |
2 | |
Lead Shape | Flat |
Install this tvs ESD12VD5-TP ESD protection device from Micro Commercial Components to prevent future damage to your electronic equipment from electrostatic discharge. This device's maximum clamping voltage is 25 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc/16@HBM/0.4@MM kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 55 pF. It is made in a single configuration.