Infineon Technologies AGESD204B102ELE6327XTMA1Supresores ESD
ESD Suppressor Diode TVS Bi-Dir 14V 28Vc 2-Pin TSLP T/R
Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
14 | |
28 | |
0.05 | |
7 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.27(Max) |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Standard Package Name | TSLP |
Supplier Package | TSLP |
2 | |
Lead Shape | No Lead |
Protect users and systems from electrostatic discharge with this tvs ESD204B102ELE6327XTMA1 ESD protection device from Infineon Technologies. This device's maximum clamping voltage is 28 V. This ESD diode has a maximum ESD protection device voltage of 20@Air Gap/18@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 7 pF. It is made in a single configuration.
EDA / CAD Models |