onsemiESD7383NCTBGSupresores ESD
ESD Suppressor Diode Diode Array Bi-Dir 5.5V 10Vc 4-Pin WLCSP T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Diode Array | |
Triple | |
Bi-Directional | |
3 | |
5.5 | |
10(Typ) | |
0.1 | |
50 | |
1.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.41 |
Package Width | 0.8 |
Package Length | 0.8 |
PCB changed | 4 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
4 | |
Lead Shape | Ball |
Save yourself hassle and protect your electronic components by installing this diode array ESD7383NCTBG ESD protection device from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of 8@Contact Disc kV. This device's maximum clamping voltage is 10(Typ) V. This ESD diode has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 1.5 pF. It is made in a triple configuration.