Texas InstrumentsESD761DPYRQ1Supresores ESD
ESD Suppressor TVS Bi-Dir 24V 2-Pin X1SON T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Yes |
TVS | |
Single | |
Bi-Directional | |
1 | |
24 | |
25.5 | |
42.5(Typ) | |
0.05 | |
65@8/20us | |
1.8 | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.4(Max) |
Package Width | 0.7(Max) |
Package Length | 1.1(Max) |
PCB changed | 2 |
Standard Package Name | SON |
Supplier Package | X1SON |
2 |
EDA / CAD Models |