STMicroelectronicsESDA17P100-1U2MSupresores ESD
ESD Suppressor TVS Uni-Dir 15V 6-Pin UQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 2 |
Package Length | 1.8 |
PCB changed | 6 |
Standard Package Name | QFN |
Supplier Package | UQFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |