STMicroelectronicsESDALC12-1T2Supresores ESD
ESD Suppressor TVS Uni-Dir 10V 2-Pin SOD-882 T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-882 |
2 | |
Lead Shape | No Lead |
Protect your investments from electrostatic discharge by implementing this tvs ESDALC12-1T2 ESD protection device from STMicroelectronics. This device's maximum clamping voltage is 20 V. This ESD diode has a maximum ESD protection device voltage of 25@Air Gap/20@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. Its capacitance value is 18 pF.
EDA / CAD Models |