STMicroelectronicsESDALC14-1BF4Supresores ESD
ESD Suppressor TVS Bi-Dir 12V 2-Pin Case 0201 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 0.3 |
Package Length | 0.6 |
PCB changed | 2 |
Supplier Package | Case 0201 |
2 |
Get protected from high voltage shocks with this tvs ESDALC14-1BF4 ESD protection device developed by STMicroelectronics. This device's maximum clamping voltage is 18(Typ) V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/25@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 25 pF.
EDA / CAD Models |