30
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
30
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
Diodos RF
Rectificadores
ESM102-W - Rectron
Video Transcript
Rectron
ESM102-W
Rectifiers
Diode Switching 100V 1A 2-Pin MELF
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
5
Configuration
Single
Maximum Continuous Forward Current (A)
Obsolete
Peak Forward Voltage (V)
-55
Peak Reverse Current (uA)
-55 to 150
Maximum Diode Capacitance (pF)
1@Ta=55C
Supplier Temperature Grade
0.95
Maximum RMS Reverse Voltage (V)
150
Diameter
2.7(Max)
Mounting
Surface Mount
Package Length
5.2(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
MELF
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 5000
Minimum 5000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
0 semanas
Price: