SamtecESS-120-TT-03Cabezales del conector y receptáculos PCB

Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Thanks to Samtec's socket strip ESS-120-TT-03 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 20 contacts that are made out of beryllium copper and plated with tin over nickel. It has a straight body orientation. It has a socket type gender. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. ESS-120-TT-03 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 50.8 mm long, 8.38 mm tall and 2.54 mm deep.

1 pieza: Se puede enviar en 16 días

    Total$2.93Price for 1

    • Se puede enviar en 16 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      3 semanas
      • In Stock: 1 pieza
      • Price: $2.933