CUI IncETMA240250UD-P5P-ICAdaptador incorporado externo
Plug-In Adapter Single-OUT 24V 2.5A 60W
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
24 | |
2.5 | |
60 | |
5656VDC(Max) | |
1%(Typ) | |
2%(Typ) | |
80(Max)@240VAC | |
47 to 63 | |
8@115VAC | |
IEC 320 C8 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
240mV(Max) | |
Over Voltage|Short Circuit | |
0 | |
40 | |
345 | |
Mounting | Desktop |
Package Height | 30.5 mm |
Package Width | 58 mm |
Package Length | 132 mm |