Analog DevicesEV-MWH01DBZPlacas y kits de desarrollo del sensor

SHT35-DIS-B Temperature and Humidity Sensor Daughter Board

MeasureWare Sensirion I2C Humidity Sensor – SHT35-DIS-B

Humidity Sensor daughter board uses a Sensirion fully calibrated, linearized and temperature compensated digital output humidity sensor. It connects to the MeasureWare Products via an I2C interface and offers typical accuracy of ±1.5%RH. The sensor development board plugs directly into a digital connector on either the Swift or Pro Kits, with no soldering or wire connections needed.

Analog Devices MeasureWare Hardware Platform

MeasureWare provides a flexible and agile sensor interface platform that enables you to take your new product idea from concept to scale.  Chose the optimal configuration of sensors for your design through the MeasureWare Software Studio, opening up a full portfolio of Hardware products to provide fast access to precision measurement.   

Features:

ADWM1001 Pro Platform is plug and play with MeasureWare supported sensor boards, designed specifically for fast custom protype development – including built in ability to expand functionality. Moving to scale is seamless MeasureWare provides the complete solution via the ADMW1001 Measurement module: Fully verified & tested for embedded applications – highly flexible, multi-channel, precision monitoring. It offers the unique ability to connect to range of analog and digital sensors while including integrated intelligence to excite, measure and correct condition monitoring sensors.

MeasureWare Related Sensor Boards

Material

Description

EV-MWW90DBZ

Universal Weight Sensor Board

EV-MWT90DBZ

Universal RTD Temperature Sensor Board

EV-MWT91DBZ

Universal Thermocouple Temperature Board

EV-MWUBRK01DBZ

MeasureWare Universal Breakout Board for Custom Sensors

EV-MWEXTDBZ

MeasureWare Extender Board for Remote Digital Sensors

EV-MWH01DBZ

MeasureWare Sensirion 12C Humidity Sensor - SHT35-DIS-B

EV-MWV01DBZ

MeasureWare ADI Vibration Sensor ADXL362

A datasheet is only available for this product at this time.