Analog DevicesEVAL-ADXRS622ZPlacas y kits de desarrollo del sensor
ADXRS622 Gyroscope Sensor Evaluation Board
Compliant | |
7A994 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADXRS622 | |
Gyroscope | |
N/A | |
N/A |
Thanks to Analog Devices' EVAL-ADXRS622Z sensor development board and kit, the process of connecting different sensors to a micro-controller has become easier.
Dev Kit Description
The EVAL-ADXRS622 is a simple evaluation board that allows quick evaluation ofthe performance of the ADXRS622 ±250°/sec yaw rate gyro. No additional external components are required for operation. The EVAL-ADXRS622 has a 20-lead, dual in-line (0.3 inch width × 0.1 inch pin spacing) interface that allows easy prototyping of products without BGA soldering.
Dev Kit Additional Information