Analog DevicesEVAL-CN0229-SDPZ
AD5686R/AD5750-2/ADuM1301/ADuM5400 Amplifier/DAC/Digital Isolator Evaluation Board
Compliant | |
EAR99 | |
LTB | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Dev Kit Description
EVAL-CN0229-SDPZ is 4-Channel, Flexible, Configurable, Voltage, and Current Output Circuit for I/O Card and PLC Applications Evaluation Board. The circuit shown in Figure 1 is a multichannel, flexible, analog output solution with only two analog components and meets most requirements for multichannel I/O cards, programmable logic controllers (PLCs), and distributed control systems (DCSs) applications. The AD5686R quad, 16-bit nanoDAC+ with rail-to-rail buffered outputs combined with four of the AD5750-2 industrial current/voltage output drivers provide all the typical output current and voltage ranges with 16-bit resolution, no missing codes, 0.05% linearity, and less than 0.1% output error.
Dev Kit Features
- Quad channel Current and Voltage Outputs
- 16-bit Resolution for PLC Systems
- Digitally Isolated from Application
Dev Kit Additional Information